Технически документи
Спецификации
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
9000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.56A
Leakage Current
160 μA
Series
FR-A
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 40,69
€ 0,407 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
€ 40,69
€ 0,407 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 240 | € 0,407 | € 4,07 |
250 - 490 | € 0,381 | € 3,82 |
500 - 990 | € 0,356 | € 3,56 |
1000+ | € 0,32 | € 3,20 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
9000h
Tolerance
±20%
Polarised
Polar
Ripple Current
1.56A
Leakage Current
160 μA
Series
FR-A
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.