Технически документи
Спецификации
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Leakage Current
≤0.01 CV (After 2 min) μA
Polarised
Polar
Tolerance
±20%
Series
FR
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 37,79
€ 0,189 Each (In a Bag of 200) (ex VAT)
200
€ 37,79
€ 0,189 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
200 - 200 | € 0,189 | € 37,79 |
400 - 600 | € 0,144 | € 28,76 |
800 - 1800 | € 0,139 | € 27,81 |
2000 - 3800 | € 0,135 | € 27,10 |
4000+ | € 0,133 | € 26,62 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
470µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
6000h
Lead Pitch
3.5mm
Leakage Current
≤0.01 CV (After 2 min) μA
Polarised
Polar
Tolerance
±20%
Series
FR
Страна на произход
Malaysia
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.