Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFR1A102

Технически документи
Спецификации
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Series
FR
Polarised
Polar
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 3,93
€ 0,787 Each (In a Pack of 5) (ex VAT)
5
€ 3,93
€ 0,787 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,787 | € 3,93 |
50 - 245 | € 0,647 | € 3,23 |
250 - 495 | € 0,456 | € 2,28 |
500 - 995 | € 0,397 | € 1,98 |
1000+ | € 0,302 | € 1,51 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
1000µF
Voltage
10V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 16mm
Height
16mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
8000h
Series
FR
Polarised
Polar
Leakage Current
≤0.01 CV μA (After 2 min)
Tolerance
±20%
Детайли за продукта
FR Series 6.3 V to 25 V
Panasonic FR Series Type A electrolytic capacitors feature low ESR (in line with the FM series). These radial capacitors have excellent endurance at +105°C between 5000 hours and 10000 hours (dependent on case size).
High reliability
Long life
Low impedance
High ripple current
Applications
Panasonic FR Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.