Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E202

Номер на артикул на RS: 179-3158Марка: Panasonic№ по каталога на производителя: EEUFP1E202
brand-logo

Технически документи

Спецификации

Capacitance

2000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

30mΩ

Ripple Current

4000mArms

Automotive Standard

AEC-Q200

Series

FP

Polarised

Polar

Leakage Current

500 (Maximum) μA

Tolerance

±20%

Dissipation Factor

0.14%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 247,55

€ 1,238 Each (In a Bag of 200) (ex VAT)

Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E202

€ 247,55

€ 1,238 Each (In a Bag of 200) (ex VAT)

Panasonic 2000μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFP1E202
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 200€ 1,238€ 247,55
400+€ 1,203€ 240,54

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

2000µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 Dia. x 25mm

Height

25mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Equivalent Series Resistance

30mΩ

Ripple Current

4000mArms

Automotive Standard

AEC-Q200

Series

FP

Polarised

Polar

Leakage Current

500 (Maximum) μA

Tolerance

±20%

Dissipation Factor

0.14%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more