Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V680

Номер на артикул на RS: 526-1907Марка: Panasonic№ по каталога на производителя: EEUFM1V680
brand-logo

Технически документи

Спецификации

Capacitance

68µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

FM-A

Ripple Current

455mA

Детайли за продукта

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,46

€ 0,292 Each (In a Pack of 5) (ex VAT)

Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V680

€ 1,46

€ 0,292 Each (In a Pack of 5) (ex VAT)

Panasonic 68μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFM1V680
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,292€ 1,46
50 - 245€ 0,194€ 0,97
250 - 495€ 0,117€ 0,58
500 - 995€ 0,079€ 0,40
1000+€ 0,077€ 0,39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

68µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6 (Dia.) x 11.2mm

Height

11.2mm

Minimum Operating Temperature

-40°C

Diameter

6mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

FM-A

Ripple Current

455mA

Детайли за продукта

FM Series 25 V to 50 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more