Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFM1E222L

Технически документи
Спецификации
Brand
PanasonicCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
5mm
Polarised
Polar
Ripple Current
3.75A
Tolerance
±20%
Series
FM-A
Детайли за продукта
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 7,51
€ 1,503 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,51
€ 1,503 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,503 | € 7,51 |
50 - 245 | € 1,172 | € 5,86 |
250 - 495 | € 0,895 | € 4,47 |
500 - 995 | € 0,80 | € 4,00 |
1000+ | € 0,779 | € 3,90 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
2200µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-40°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
7000h
Lead Pitch
5mm
Polarised
Polar
Ripple Current
3.75A
Tolerance
±20%
Series
FM-A
Детайли за продукта
FM Series 25 V to 50 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.