Panasonic 1000μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFM1C102

Технически документи
Спецификации
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
2.18A
Leakage Current
160 μA
Series
FM-A
Dissipation Factor
200%
Детайли за продукта
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 3,09
€ 0,617 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 3,09
€ 0,617 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,617 | € 3,09 |
50 - 95 | € 0,577 | € 2,89 |
100 - 245 | € 0,542 | € 2,71 |
250 - 495 | € 0,505 | € 2,52 |
500+ | € 0,46 | € 2,30 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
1000µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 20mm
Height
20mm
Length
20mm
Minimum Operating Temperature
-40°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
5mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
2.18A
Leakage Current
160 μA
Series
FM-A
Dissipation Factor
200%
Детайли за продукта
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.