Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A102

Номер на артикул на RS: 920-4967Марка: Panasonic№ по каталога на производителя: EEUFM1A102
brand-logo

Технически документи

Спецификации

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

1.79A

Tolerance

±20%

Series

FM-A

Polarised

Polar

Детайли за продукта

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 57,02

€ 0,285 Each (In a Bag of 200) (ex VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A102

€ 57,02

€ 0,285 Each (In a Bag of 200) (ex VAT)

Panasonic 1000μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - EEUFM1A102
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 800€ 0,285€ 57,02
1000 - 1800€ 0,262€ 52,33
2000 - 2800€ 0,255€ 50,92
3000 - 4800€ 0,249€ 49,75
5000+€ 0,242€ 48,34

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

1000µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 16mm

Height

16mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

4000h

Lead Pitch

5mm

Ripple Current

1.79A

Tolerance

±20%

Series

FM-A

Polarised

Polar

Детайли за продукта

FM Series 6.3 V to 16 V

Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).

High reliability
Long life
High ripple current

Applications

Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от