Технически документи
Спецификации
Brand
PanasonicCapacitance
330µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.5mm
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
455mA
Детайли за продукта
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.
€ 1,25
€ 0,25 Each (In a Pack of 5) (ex VAT)
5
€ 1,25
€ 0,25 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,25 | € 1,25 |
50 - 245 | € 0,171 | € 0,86 |
250 - 495 | € 0,109 | € 0,54 |
500 - 995 | € 0,079 | € 0,39 |
1000+ | € 0,076 | € 0,38 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
330µF
Voltage
6.3V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
2.5mm
Polarised
Polar
Tolerance
±20%
Series
FM-A
Ripple Current
455mA
Детайли за продукта
FM Series 6.3 V to 16 V
Panasonic FM Series Type A electrolytic capacitors offer low impedance (40% to 70% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 2000 hours to 7000 hours (depending on case size).
High reliability
Long life
High ripple current
Applications
Panasonic FM Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability. Please note, they are not suitable for automotive applications.