Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V561S

Номер на артикул на RS: 919-3495Марка: Panasonic№ по каталога на производителя: EEUFK1V561S
brand-logo

Технически документи

Спецификации

Capacitance

560µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

FK Radial

Polarised

Polar

Ripple Current

1.4A

Automotive Standard

AEC-Q200

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

FK Series 25 V to 35 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 210,60

€ 1,053 Each (In a Bag of 200) (ex VAT)

Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V561S

€ 210,60

€ 1,053 Each (In a Bag of 200) (ex VAT)

Panasonic 560μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFK1V561S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
200 - 200€ 1,053€ 210,60
400 - 600€ 1,001€ 200,14
800 - 1800€ 0,843€ 168,53
2000 - 3800€ 0,797€ 159,50
4000+€ 0,777€ 155,46

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

560µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Series

FK Radial

Polarised

Polar

Ripple Current

1.4A

Automotive Standard

AEC-Q200

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

FK Series 25 V to 35 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more