Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C222L

Номер на артикул на RS: 571-606Марка: Panasonic№ по каталога на производителя: EEUFK1C222L
brand-logo

Технически документи

Спецификации

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Series

FK Radial

Ripple Current

2.14A

Детайли за продукта

FK Series 6.3 V to 16 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 6,76

€ 1,352 Each (In a Pack of 5) (ex VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C222L
Изберете тип опаковка

€ 6,76

€ 1,352 Each (In a Pack of 5) (ex VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 16V dc, Radial, Through Hole - EEUFK1C222L
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 1,352€ 6,76
50 - 245€ 0,91€ 4,55
250 - 495€ 0,786€ 3,93
500 - 995€ 0,767€ 3,84
1000+€ 0,746€ 3,73

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

2200µF

Voltage

16V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

4000h

Polarised

Polar

Automotive Standard

AEC-Q200

Tolerance

±20%

Series

FK Radial

Ripple Current

2.14A

Детайли за продукта

FK Series 6.3 V to 16 V

Panasonic FK Series Type A electrolytic capacitors offer low impedance (30% to 40% less than the Panasonic FC series) and high endurance. At +105°C, the endurance is 3000 hours to 5000 hours (depending on case size).

AEC-Q200 qualified (some deviations apply)
Miniaturised solution (30% to 40% less than the FC series)
Low ESR
High reliability
Long life
High ripple current

Applications

Panasonic FK Series Type A electrolytic capacitors are recommended for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more