Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V681

Номер на артикул на RS: 315-0748Марка: Panasonic№ по каталога на производителя: EEUFC1V681Distrelec Article No.: 16723821
brand-logo

Технически документи

Спецификации

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

38mΩ

Series

FC Radial

Polarised

Polar

Ripple Current

1.655A

Leakage Current

3 μA

Детайли за продукта

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 4,96

€ 0,991 Each (In a Pack of 5) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V681
Изберете тип опаковка

€ 4,96

€ 0,991 Each (In a Pack of 5) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V681
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,991€ 4,96
50 - 95€ 0,933€ 4,66
100 - 245€ 0,874€ 4,37
250 - 495€ 0,811€ 4,06
500+€ 0,739€ 3,69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

680µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

5000h

Tolerance

±20%

Equivalent Series Resistance

38mΩ

Series

FC Radial

Polarised

Polar

Ripple Current

1.655A

Leakage Current

3 μA

Детайли за продукта

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от