Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221B

Номер на артикул на RS: 240-3840Марка: Panasonic№ по каталога на производителя: EEUFC1V221BDistrelec Article No.: 30197860
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Length

12.5mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 115,13

€ 0,23 Each (Supplied as a Tape) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221B

€ 115,13

€ 0,23 Each (Supplied as a Tape) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 35V dc, Radial, Through Hole - EEUFC1V221B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

220µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 12.5mm

Length

12.5mm

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Series

FC-A

Polarised

Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more