Технически документи
Спецификации
Brand
PanasonicCapacitance
680µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Ripple Current
2.265A
Equivalent Series Resistance
47mΩ
Series
FC Radial
Детайли за продукта
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 7,23
€ 1,446 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 7,23
€ 1,446 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,446 | € 7,23 |
50 - 245 | € 0,988 | € 4,94 |
250 - 495 | € 0,878 | € 4,39 |
500 - 995 | € 0,857 | € 4,28 |
1000+ | € 0,833 | € 4,16 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
680µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Ripple Current
2.265A
Equivalent Series Resistance
47mΩ
Series
FC Radial
Детайли за продукта
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.