Panasonic 470μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - EEUFC1J471

Технически документи
Спецификации
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
1.765A
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
59mΩ
Series
FC Radial
Детайли за продукта
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 6,30
€ 1,26 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,30
€ 1,26 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 1,26 | € 6,30 |
50 - 95 | € 1,184 | € 5,92 |
100 - 245 | € 1,11 | € 5,55 |
250 - 495 | € 1,032 | € 5,16 |
500+ | € 0,939 | € 4,70 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
470µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
16 (Dia.) x 20mm
Height
20mm
Minimum Operating Temperature
-55°C
Diameter
16mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
7.5mm
Ripple Current
1.765A
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Equivalent Series Resistance
59mΩ
Series
FC Radial
Детайли за продукта
FC Series 330μF - 680μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.