Технически документи
Спецификации
Brand
PanasonicCapacitance
820µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Equivalent Series Resistance
45mΩ
Series
FC Radial
Ripple Current
1.44A
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Детайли за продукта
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 20,58
€ 0,412 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
€ 20,58
€ 0,412 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
50
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
50 - 245 | € 0,412 | € 2,06 |
250 - 495 | € 0,372 | € 1,86 |
500 - 995 | € 0,361 | € 1,80 |
1000+ | € 0,349 | € 1,75 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
820µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 25mm
Height
25mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lifetime
3000h
Lead Pitch
5mm
Equivalent Series Resistance
45mΩ
Series
FC Radial
Ripple Current
1.44A
Leakage Current
3 μA
Polarised
Polar
Tolerance
±20%
Детайли за продукта
FC Series 820μF - 1500μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.