Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E331L

Номер на артикул на RS: 571-852PМарка: Panasonic№ по каталога на производителя: EEUFC1E331L
brand-logo

Технически документи

Спецификации

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Series

FC Radial

Equivalent Series Resistance

85mΩ

Tolerance

±20%

Polarised

Polar

Ripple Current

730mA

Leakage Current

3 μA

Детайли за продукта

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E331L
Изберете тип опаковка

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E331L

Информацията за складовите наличности временно не е налична.

Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

330µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 15mm

Height

15mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Series

FC Radial

Equivalent Series Resistance

85mΩ

Tolerance

±20%

Polarised

Polar

Ripple Current

730mA

Leakage Current

3 μA

Детайли за продукта

FC Series 330μF - 680μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от