Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E222S

Номер на артикул на RS: 571-858PМарка: Panasonic№ по каталога на производителя: EEUFC1E222S
brand-logo

Технически документи

Спецификации

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

28mΩ

Series

FC Radial

Ripple Current

2.49A

Leakage Current

3 μA

Страна на произход

Malaysia

Детайли за продукта

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E222S
Изберете тип опаковка

P.O.A.

Each (Supplied in a Bag) (ex VAT)

Panasonic 2200μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E222S
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

2200µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-55°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lead Pitch

7.5mm

Lifetime

5000h

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

28mΩ

Series

FC Radial

Ripple Current

2.49A

Leakage Current

3 μA

Страна на произход

Malaysia

Детайли за продукта

FC Series 1800μF - 15000μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more