Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 180μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E181

Номер на артикул на RS: 571-971Марка: Panasonic№ по каталога на производителя: EEUFC1E181
brand-logo

Технически документи

Спецификации

Capacitance

180µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

555mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

117mΩ

Series

FC Radial

Детайли за продукта

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic 180μF Through Hole Polymer Capacitor, 25V dc
€ 1,419Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 2,07

€ 0,414 Each (In a Pack of 5) (ex VAT)

Panasonic 180μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E181
Изберете тип опаковка

€ 2,07

€ 0,414 Each (In a Pack of 5) (ex VAT)

Panasonic 180μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E181
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,414€ 2,07
50 - 245€ 0,209€ 1,05
250 - 495€ 0,181€ 0,90
500 - 995€ 0,15€ 0,75
1000+€ 0,145€ 0,72

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic 180μF Through Hole Polymer Capacitor, 25V dc
€ 1,419Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Capacitance

180µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-55°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

3.5mm

Ripple Current

555mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Equivalent Series Resistance

117mΩ

Series

FC Radial

Детайли за продукта

FC Series 120μF - 270μF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Panasonic 180μF Through Hole Polymer Capacitor, 25V dc
€ 1,419Each (In a Pack of 5) (ex VAT)