Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E101S

Номер на артикул на RS: 449-1040Марка: Panasonic№ по каталога на производителя: EEUFC1E101SDistrelec Article No.: 30013748
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Polarised

Polar

Ripple Current

290mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

350mΩ

Dissipation Factor

200%

Страна на произход

Malaysia

Детайли за продукта

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Capacitor, electrolytic, radial, 105CFC, 25V, 100uF
P.O.A.Each (In a Pack of 10) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,44

€ 0,289 Each (In a Pack of 5) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E101S

€ 1,44

€ 0,289 Each (In a Pack of 5) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUFC1E101S
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,289€ 1,44
50 - 95€ 0,271€ 1,35
100 - 245€ 0,252€ 1,26
250 - 495€ 0,238€ 1,19
500+€ 0,215€ 1,08

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Capacitor, electrolytic, radial, 105CFC, 25V, 100uF
P.O.A.Each (In a Pack of 10) (ex VAT)

Технически документи

Спецификации

Capacitance

100µF

Voltage

25V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 11.2mm

Height

11.2mm

Length

11.2mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

2.5mm

Lifetime

1000h

Tolerance

±20%

Polarised

Polar

Ripple Current

290mA

Leakage Current

3 μA

Series

FC-A

Equivalent Series Resistance

350mΩ

Dissipation Factor

200%

Страна на произход

Malaysia

Детайли за продукта

FC Series 1uF - 100uF

Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.

AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current

Applications

Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Capacitor, electrolytic, radial, 105CFC, 25V, 100uF
P.O.A.Each (In a Pack of 10) (ex VAT)