Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Equivalent Series Resistance
350mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
290mA
Leakage Current
3 μA
Tolerance
±20%
Детайли за продукта
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.
€ 25,89
€ 0,129 Each (In a Bag of 200) (ex VAT)
200
€ 25,89
€ 0,129 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
| количество | Единична цена | Per Чувал |
|---|---|---|
| 200 - 800 | € 0,129 | € 25,89 |
| 1000 - 1800 | € 0,125 | € 24,97 |
| 2000 - 3800 | € 0,118 | € 23,58 |
| 4000 - 7800 | € 0,106 | € 21,27 |
| 8000+ | € 0,097 | € 19,42 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 11.2mm
Height
11.2mm
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Maximum Operating Temperature
+105°C
Lead Pitch
2.5mm
Lifetime
1000h
Equivalent Series Resistance
350mΩ
Series
FC Radial
Polarised
Polar
Ripple Current
290mA
Leakage Current
3 μA
Tolerance
±20%
Детайли за продукта
FC Series 1uF - 100uF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
AEC-Q200 qualified
Radial lead type
Low ESR
Compact size
High reliability
Low impedance
High ripple current
Applications
Panasonic FC Type A electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications. High reliability also makes these electrolytic capacitors ideal for application in industrial instruments.


