Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W100

Номер на артикул на RS: 921-3286Марка: Panasonic№ по каталога на производителя: EEUEE2W100
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

EE RADIAL

Polarised

Polar

Ripple Current

490mA

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 71,33

€ 0,713 Each (In a Bag of 100) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W100

€ 71,33

€ 0,713 Each (In a Bag of 100) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 450V dc, Radial, Through Hole - EEUEE2W100
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Чувал
100 - 100€ 0,713€ 71,32
200 - 300€ 0,677€ 67,74
400+€ 0,643€ 64,27

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

10µF

Voltage

450V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

12.5 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

12.5mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

10000h

Series

EE RADIAL

Polarised

Polar

Ripple Current

490mA

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

EE Series

Panasonic EE Series Type A electrolytic capacitors feature endurance between 8000 and 10000 hours(dependent on case size). These radial capacitors offer 40% higher ripple current at high frequency than the Panasonic ED series.

High ripple current
Excellent endurance
Low impedance

Applications

Panasonic EE Series Type A electrolytic capacitors are suitable for use in industrial instruments due to their high reliability.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more