Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G470S

Номер на артикул на RS: 526-2281Марка: Panasonic№ по каталога на производителя: EEUED2G470SDistrelec Article No.: 30108211
brand-logo

Технически документи

Спецификации

Capacitance

47µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Polarised

Polar

Tolerance

±20%

Series

ED RADIAL

Ripple Current

840mA

Детайли за продукта

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 8,34

€ 1,669 Each (In a Pack of 5) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G470S
Изберете тип опаковка

€ 8,34

€ 1,669 Each (In a Pack of 5) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 400V dc, Radial, Through Hole - EEUED2G470S
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 20€ 1,669€ 8,34
25 - 45€ 1,571€ 7,86
50 - 95€ 1,469€ 7,34
100 - 245€ 1,369€ 6,85
250+€ 1,243€ 6,22

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

47µF

Voltage

400V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

18 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-25°C

Diameter

18mm

Maximum Operating Temperature

+105°C

Lifetime

10000h

Lead Pitch

7.5mm

Polarised

Polar

Tolerance

±20%

Series

ED RADIAL

Ripple Current

840mA

Детайли за продукта

ED Series

Panasonic ED Series Type A electrolytic capacitors feature endurance of 8000 hours to 10000 hours at +105°C (depending on case size). At high frequency, these radial capacitors offer high ripple current.

Low profile options available with a height of 20 mm

Applications

Panasonic ED Series Type V radial capacitors are suitable for use in power supply input circuits and electronic ballast.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от