Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
10000h
Series
EB-A
Polarised
Polar
Ripple Current
197mA
Leakage Current
77 μA
Tolerance
±20%
Страна на произход
Malaysia
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 54,44
€ 0,272 Each (In a Bag of 200) (ex VAT)
200
€ 54,44
€ 0,272 Each (In a Bag of 200) (ex VAT)
200
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
35V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
10000h
Series
EB-A
Polarised
Polar
Ripple Current
197mA
Leakage Current
77 μA
Tolerance
±20%
Страна на произход
Malaysia
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.