Технически документи
Спецификации
Brand
PanasonicCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
23mA
Leakage Current
3 μA
Series
EB(A)
Dissipation Factor
300%
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 14,57
€ 0,146 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
€ 14,57
€ 0,146 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
100
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
100 - 225 | € 0,146 | € 3,64 |
250 - 475 | € 0,138 | € 3,44 |
500 - 975 | € 0,127 | € 3,18 |
1000+ | € 0,116 | € 2,89 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
4.7µF
Voltage
63V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 (Dia.) x 11mm
Height
11mm
Length
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
5000h
Tolerance
±20%
Polarised
Polar
Ripple Current
23mA
Leakage Current
3 μA
Series
EB(A)
Dissipation Factor
300%
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.