Panasonic 330μF Aluminium Electrolytic Capacitor 25V dc, Radial, Through Hole - EEUEB1E331

Технически документи
Спецификации
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
3.5mm
Leakage Current
82.5 μA
Tolerance
±20%
Series
EB(A)
Polarised
Polar
Ripple Current
255mA
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 2,82
€ 0,563 Each (In a Pack of 5) (ex VAT)
5
€ 2,82
€ 0,563 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 120 | € 0,563 | € 2,82 |
125 - 495 | € 0,245 | € 1,23 |
500 - 745 | € 0,241 | € 1,20 |
750 - 995 | € 0,234 | € 1,17 |
1000+ | € 0,229 | € 1,14 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
330µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 15mm
Height
15mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
10000h
Lead Pitch
3.5mm
Leakage Current
82.5 μA
Tolerance
±20%
Series
EB(A)
Polarised
Polar
Ripple Current
255mA
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.