Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
5000h
Series
EB(A)
Polarised
Polar
Ripple Current
125mA
Leakage Current
55 μA
Tolerance
±20%
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.
€ 7,89
€ 0,197 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
40
€ 7,89
€ 0,197 Each (Supplied in a Bag) (ex VAT)
Производствен пакет (Чувал)
40
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Чувал |
---|---|---|
40 - 95 | € 0,197 | € 0,99 |
100+ | € 0,193 | € 0,96 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 11.5mm
Height
11.5mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lead Pitch
3.5mm
Lifetime
5000h
Series
EB(A)
Polarised
Polar
Ripple Current
125mA
Leakage Current
55 μA
Tolerance
±20%
Детайли за продукта
EB(A) Series
Panasonic EB Series Type A electrolytic capacitors offer high endurance solution. These radial capacitors have a long lifetime, with endurance between 5000 and 10000 hours.
Long life
High ripple current
High reliability
DC Leakage Current: I≤ 0.01 CV or 3 (μA) after 2 min application of rated working voltage at +20 °C, whichever is greater
Radial lead
Applications
Panasonic EB Series Type A electrolytic capacitors are ideal for use in industrial instruments due to their high reliability.