Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETHD2W391LJ

Номер на артикул на RS: 744-1944Марка: Panasonic№ по каталога на производителя: EETHD2W391LJ
brand-logo

Технически документи

Спецификации

Capacitance

390µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1.55A

Series

HD

Leakage Current

3√CV μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETHD2W391LJ

P.O.A.

Panasonic 390μF Electrolytic Aluminium Electrolytic Capacitor 450V dc, Through Hole - EETHD2W391LJ
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

390µF

Voltage

450V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

35 (Dia.) x 30mm

Height

30mm

Minimum Operating Temperature

-25°C

Diameter

35mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Ripple Current

1.55A

Series

HD

Leakage Current

3√CV μA

Tolerance

±20%

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от