Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G101HJ

Номер на артикул на RS: 711-8240Марка: Panasonic№ по каталога на производителя: EETEE2G101HJ
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Tolerance

±20%

Ripple Current

950mA

Детайли за продукта

EE Series

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G101HJ
Изберете тип опаковка

P.O.A.

Panasonic 100μF Electrolytic Aluminium Electrolytic Capacitor 400V dc, Through Hole - EETEE2G101HJ
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

100µF

Voltage

400V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

22 (Dia.) x 25mm

Height

25mm

Minimum Operating Temperature

-25°C

Diameter

22mm

Maximum Operating Temperature

+105°C

Lead Pitch

10mm

Lifetime

3000h

Series

EE SNAP IN

Tolerance

±20%

Ripple Current

950mA

Детайли за продукта

EE Series

Highly reliable capacitors with high ripple currents and low profile
10mm printed circuit board pitch
Suitable for switched mode power supplies

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от