Технически документи
Спецификации
Brand
PanasonicTechnology
Hybrid
Capacitance
330µF
Voltage
35V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
10.2mm
Depth
10.2mm
Maximum Operating Temperature
+125°C
Height
12mm
Dimensions
10 (Dia) x 10.2mm
Series
ZK
Leakage Current
115.5 μA
Lifetime
4000h
Ripple Current
2800mA
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Детайли за продукта
Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors
Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.
Approvals
AEC_Q200 qualified
€ 48,80
€ 1,952 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 48,80
€ 1,952 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
25 - 45 | € 1,952 | € 9,76 |
50 - 120 | € 1,809 | € 9,05 |
125 - 245 | € 1,685 | € 8,43 |
250+ | € 1,519 | € 7,60 |
Технически документи
Спецификации
Brand
PanasonicTechnology
Hybrid
Capacitance
330µF
Voltage
35V dc
Dielectric Material Family
Aluminium
Mounting Type
Surface Mount
Equivalent Series Resistance
20mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
10.2mm
Depth
10.2mm
Maximum Operating Temperature
+125°C
Height
12mm
Dimensions
10 (Dia) x 10.2mm
Series
ZK
Leakage Current
115.5 μA
Lifetime
4000h
Ripple Current
2800mA
Minimum Operating Temperature
-55°C
Dissipation Factor
0.12%
Diameter
10mm
Polarised
Polar
Детайли за продукта
Panasonic ZK Series High Temperature Aluminium Hybrid Capacitors
Panasonic hybrid polymer conductive electrolytic capacitors have a high capacitance and high ripple current. The Capacitors have high temperature and a long life 4000 h at 125°C. The surface-mount conductive polymer components offer a nominal capacitance range of 33 μF up to 470 μF.A voltage range of 25 VDC up to 35 VDC, an operating temperature range of -55°C up to 125°C, and low ESR and high ripple current (85% over, lower ESR than Current V-TP). These capacitors are AEC_Q200 compliant.
Approvals
AEC_Q200 qualified