Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc

Номер на артикул на RS: 758-1250PМарка: Panasonic№ по каталога на производителя: EEHZA1V680XP
brand-logo

Технически документи

Спецификации

Technology

Hybrid

Capacitance

68µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Height

7.7mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 7.7mm

Series

ZA

Dissipation Factor

12%

Polarised

Polar

Ripple Current

2000mArms

Lifetime

10000h

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

23.8 μA

Детайли за продукта

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 1,81

€ 0,361 Each (Supplied on a Reel) (ex VAT)

Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
Изберете тип опаковка

€ 1,81

€ 0,361 Each (Supplied on a Reel) (ex VAT)

Panasonic 68μF Surface Mount Polymer Capacitor, 35V dc
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Technology

Hybrid

Capacitance

68µF

Voltage

35V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

35mΩ

Lead Pitch

1.8mm

Tolerance

±20%

Height

7.7mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 7.7mm

Series

ZA

Dissipation Factor

12%

Polarised

Polar

Ripple Current

2000mArms

Lifetime

10000h

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

23.8 μA

Детайли за продукта

ZA series

Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.

AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount

Applications

Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more