Panasonic 22μF Surface Mount Polymer Capacitor, 50V dc

Технически документи
Спецификации
Brand
PanasonicTechnology
Hybrid
Capacitance
22µF
Voltage
50V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
100mΩ
Lead Pitch
1.8mm
Tolerance
±20%
Height
5.8mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 (Dia) x 5.8mm
Series
ZA
Dissipation Factor
10%
Leakage Current
100 μA
Lifetime
10000h
Polarised
Polar
Ripple Current
1.1A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Детайли за продукта
ZA series
Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.
AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Applications
Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.
€ 1,57
€ 0,314 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 1,57
€ 0,314 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 0,314 | € 1,57 |
25 - 45 | € 0,296 | € 1,48 |
50 - 95 | € 0,277 | € 1,39 |
100 - 245 | € 0,257 | € 1,28 |
250+ | € 0,234 | € 1,17 |
Технически документи
Спецификации
Brand
PanasonicTechnology
Hybrid
Capacitance
22µF
Voltage
50V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
100mΩ
Lead Pitch
1.8mm
Tolerance
±20%
Height
5.8mm
Maximum Operating Temperature
+105°C
Dimensions
6.3 (Dia) x 5.8mm
Series
ZA
Dissipation Factor
10%
Leakage Current
100 μA
Lifetime
10000h
Polarised
Polar
Ripple Current
1.1A
Automotive Standard
AEC-Q200
Minimum Operating Temperature
-55°C
Diameter
6.3mm
Детайли за продукта
ZA series
Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.
AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Applications
Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.