Технически документи
Спецификации
Brand
PanasonicTechnology
Hybrid
Capacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
28mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
10.2mm
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
10 x 10.2mm
Series
ZA
Ripple Current
2000mArms
Leakage Current
50 μA
Lifetime
10000h
Diameter
10mm
Dissipation Factor
10%
Minimum Operating Temperature
-55°C
Automotive Standard
AEC-Q200
Polarised
Polar
Детайли за продукта
ZA series
Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.
AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Applications
Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.
€ 11,56
€ 0,46 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
€ 11,56
€ 0,46 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
25
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
25 - 49 | € 0,46 |
50 - 99 | € 0,43 |
100 - 249 | € 0,40 |
250+ | € 0,36 |
Технически документи
Спецификации
Brand
PanasonicTechnology
Hybrid
Capacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Equivalent Series Resistance
28mΩ
Lead Pitch
4.6mm
Tolerance
±20%
Length
10.2mm
Height
12mm
Maximum Operating Temperature
+105°C
Dimensions
10 x 10.2mm
Series
ZA
Ripple Current
2000mArms
Leakage Current
50 μA
Lifetime
10000h
Diameter
10mm
Dissipation Factor
10%
Minimum Operating Temperature
-55°C
Automotive Standard
AEC-Q200
Polarised
Polar
Детайли за продукта
ZA series
Panasonic ZA Series Type V capacitors use hybrid technology. They combine the low leakage current of aluminium electrolytic capacitors with the low ESR characteristics of conductive polymer capacitors. The combination of technologies ensures that frequency and temperature have little effect on the characteristics of these capacitors. With an excellent life span, these capacitors provide endurance of 10000 hours at +105°C.
AEC-Q200 qualified
Low ESR
Suitable for high temperature lead-free reflow soldering
Can withstand high voltage up to 80 V dc
High safety
Compact design
Surface mount
Applications
Panasonic ZA Series Type V hybrid capacitors are ideal for use in applications that require low leakage current and high reliability. Typical applications include peripheral and automotive power lines, LED lighting, LCD televisions and base stations.