Panasonic 330μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZS1V331B

Номер на артикул на RS: 210-5759Марка: Panasonic№ по каталога на производителя: EEHAZS1V331B
brand-logo

Технически документи

Спецификации

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 11.7 x 0.8mm

Length

11.7mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+135°C

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Ripple Current

3.5A

Leakage Current

115.5 μA

Tolerance

±20%

Series

ZS-A

Polarised

Polar

Dissipation Factor

200%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 395,93

€ 0,792 Each (In a Box of 500) (ex VAT)

Panasonic 330μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZS1V331B

€ 395,93

€ 0,792 Each (In a Box of 500) (ex VAT)

Panasonic 330μF Hybrid Hybrid Aluminum Electrolytic Capacitor 35V dc, Radial, Through Hole - EEHAZS1V331B
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

330µF

Voltage

35V dc

Mounting Type

Radial, Through Hole

Technology

Hybrid

Dimensions

10 (Dia.) x 11.7 x 0.8mm

Length

11.7mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+135°C

Lead Pitch

5mm

Automotive Standard

AEC-Q200

Ripple Current

3.5A

Leakage Current

115.5 μA

Tolerance

±20%

Series

ZS-A

Polarised

Polar

Dissipation Factor

200%

Страна на произход

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more