Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc

Номер на артикул на RS: 166-6871Марка: Panasonic№ по каталога на производителя: EEFSX0D471E4
brand-logo

Технически документи

Спецификации

Technology

Polymer

Capacitance

470µF

Voltage

2V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

4.5mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP-Cap SX

Ripple Current

8.5Arms

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Polarised

Polar

Leakage Current

94 μA

Lifetime

2000h

Страна на произход

Japan

Детайли за продукта

SP-CAP Surface Mount Type S Series

Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.

Features & Benefits:

SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes

Информацията за складовите наличности временно не е налична.

€ 3 104,55

€ 0,887 Each (On a Reel of 3500) (ex VAT)

Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc

€ 3 104,55

€ 0,887 Each (On a Reel of 3500) (ex VAT)

Panasonic 470μF Surface Mount Polymer Capacitor, 2V dc
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Technology

Polymer

Capacitance

470µF

Voltage

2V dc

Mounting Type

Surface Mount

Equivalent Series Resistance

4.5mΩ

Tolerance

±20%

Length

7.3mm

Depth

4.3mm

Maximum Operating Temperature

+105°C

Height

1.9mm

Dimensions

7.3 x 4.3 x 1.9mm

Series

SP-Cap SX

Ripple Current

8.5Arms

Minimum Operating Temperature

-55°C

Dissipation Factor

6%

Polarised

Polar

Leakage Current

94 μA

Lifetime

2000h

Страна на произход

Japan

Детайли за продукта

SP-CAP Surface Mount Type S Series

Panasonic Conductive Polymer Aluminium Capacitors series. These capacitors are ideal for ensuring the safe operation of sensitive components within your electronic circuits.

Features & Benefits:

SS, ST and SR Series are low profile (1.0 mm (maximum), 1.1 mm, 1.4 mm height) products
Low ESR, SX Series: 4.5 mΩ to 9 mΩ and SS, ST and SR Series up to 15 mΩ
SX series has large capacitance of up to 560 μF maximum
Temperature Range: -55°C to +105°C
Rated Working Voltage Range: 2 V dc to 6.3 V dc
Capacitance Tolerance: ±20%
DC Leakage Current: I ≤0.1CV (μA) after 2 minutes