Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Diameter
6.3mm
Automotive Standard
AEC-Q200
Series
TP-V
Polarised
Polar
Tolerance
±20%
Страна на произход
Japan
€ 347,41
€ 0,386 Each (On a Reel of 900) (ex VAT)
900
€ 347,41
€ 0,386 Each (On a Reel of 900) (ex VAT)
900
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
6.3 (Dia.) x 7.7mm
Diameter
6.3mm
Automotive Standard
AEC-Q200
Series
TP-V
Polarised
Polar
Tolerance
±20%
Страна на произход
Japan