Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Length
10.2mm
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
4.6mm
Automotive Standard
AEC-Q200
Series
TG
Polarised
Polar
Tolerance
±20%
Страна на произход
Japan
€ 5,04
€ 1,008 Each (Supplied as a Tape) (ex VAT)
5
€ 5,04
€ 1,008 Each (Supplied as a Tape) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Лента |
---|---|---|
5 - 45 | € 1,008 | € 5,04 |
50 - 95 | € 0,846 | € 4,23 |
100 - 245 | € 0,687 | € 3,44 |
250+ | € 0,573 | € 2,86 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
50V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Length
10.2mm
Diameter
10mm
Maximum Operating Temperature
+125°C
Lead Pitch
4.6mm
Automotive Standard
AEC-Q200
Series
TG
Polarised
Polar
Tolerance
±20%
Страна на произход
Japan