Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Depth
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Lead Pitch
3.1mm
Tolerance
±20%
Equivalent Series Resistance
0.2 Ω @ +20 °C, 3 Ω @ -40 °C
Ripple Current
410mArms
Series
TC
Polarised
Polar
Leakage Current
≤0.01 CV μA
Dissipation Factor
0.16%
Страна на произход
Japan
Детайли за продукта
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified
SMT 125°C
€ 4,58
€ 0,916 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 4,58
€ 0,916 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,916 | € 4,58 |
50 - 120 | € 0,849 | € 4,24 |
125 - 245 | € 0,795 | € 3,98 |
250 - 495 | € 0,74 | € 3,70 |
500+ | € 0,687 | € 3,43 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
100µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 10.2mm
Depth
10.2mm
Minimum Operating Temperature
-40°C
Diameter
8mm
Maximum Operating Temperature
+125°C
Lifetime
3000h
Lead Pitch
3.1mm
Tolerance
±20%
Equivalent Series Resistance
0.2 Ω @ +20 °C, 3 Ω @ -40 °C
Ripple Current
410mArms
Series
TC
Polarised
Polar
Leakage Current
≤0.01 CV μA
Dissipation Factor
0.16%
Страна на произход
Japan
Детайли за продукта
Panasonic TC Series High Temperature Lead Free Reflow
Panasonic TC series aluminium electrolytic capasitors are high temperature lead free reflow. These capacitors offer 50% higher ripple than the TP series. The temperature range of these capacitors is-40°c to +125°C. The TC series offer 3000h endurance at 125°C.The electrolytic capacitors have a nominal capacitance range of 47μF to 470μF with a capacitance tolerance of ±20% (120Hz/+20°C).
Approvals
AEC-Q200 qualified