Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100R

Номер на артикул на RS: 537-0865Марка: Panasonic№ по каталога на производителя: EEEHB1V100R
brand-logo

Технически документи

Спецификации

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

HB SMD

Ripple Current

28mA

Leakage Current

3 μA

Страна на произход

Malaysia

Детайли за продукта

HB Series

Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HB smt Al electro cap,10uF 35V
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 1,81

€ 0,361 Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100R
Изберете тип опаковка

€ 1,81

€ 0,361 Each (In a Pack of 5) (ex VAT)

Panasonic 10μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEHB1V100R
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 5€ 0,361€ 1,81
10 - 45€ 0,245€ 1,22
50 - 245€ 0,233€ 1,16
250 - 495€ 0,147€ 0,74
500+€ 0,114€ 0,57

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HB smt Al electro cap,10uF 35V
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Capacitance

10µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-40°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Polarised

Polar

Tolerance

±20%

Series

HB SMD

Ripple Current

28mA

Leakage Current

3 μA

Страна на произход

Malaysia

Детайли за продукта

HB Series

Panasonic HB Series Type V electrolytic capacitors provide 2000 hours endurance at +105°C. These surface mount capacitors have a low profile.

AEC-Q200 qualified (some deviations apply)
Some capacitors within this range can withstand high reflow temperatures
High ripple current
High reliability
Low impedance
Long life
Surface mount

Applications

Panasonic HB Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in power supplies, inverters, motor drivers, measuring instruments, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. HB Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include lighting, medical equipment, OA equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
HB smt Al electro cap,10uF 35V
P.O.A.Each (In a Pack of 5) (ex VAT)