Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP

Номер на артикул на RS: 103-5002Марка: Panasonic№ по каталога на производителя: EEEFTJ681XAP
brand-logo

Технически документи

Спецификации

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

2000h

Series

FT SMD

Equivalent Series Resistance

160mΩ

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

600mA

Leakage Current

42.8 μA

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 202,16

€ 0,225 Each (On a Reel of 900) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP

€ 202,16

€ 0,225 Each (On a Reel of 900) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFTJ681XAP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

680µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lead Pitch

1.8mm

Lifetime

2000h

Series

FT SMD

Equivalent Series Resistance

160mΩ

Polarised

Polar

Automotive Standard

AEC-Q200

Ripple Current

600mA

Leakage Current

42.8 μA

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more