Panasonic 560μF Aluminium Electrolytic Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFT1V561AP

Технически документи
Спецификации
Brand
PanasonicCapacitance
560µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Equivalent Series Resistance
60mΩ
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
1.19A
Leakage Current
196 μA
Series
FT
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
€ 6,04
€ 1,208 Each (In a Pack of 5) (ex VAT)
Стандарт
5
€ 6,04
€ 1,208 Each (In a Pack of 5) (ex VAT)
Стандарт
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 20 | € 1,208 | € 6,04 |
25 - 45 | € 1,136 | € 5,68 |
50 - 95 | € 1,063 | € 5,32 |
100 - 245 | € 0,99 | € 4,95 |
250+ | € 0,901 | € 4,50 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
560µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 10.2mm
Height
10.2mm
Length
10.2mm
Minimum Operating Temperature
-55°C
Diameter
10mm
Maximum Operating Temperature
+105°C
Lead Pitch
4.6mm
Lifetime
2000h
Equivalent Series Resistance
60mΩ
Automotive Standard
AEC-Q200
Tolerance
±20%
Polarised
Polar
Ripple Current
1.19A
Leakage Current
196 μA
Series
FT
Dissipation Factor
200%
Страна на произход
Malaysia
Детайли за продукта
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.