Технически документи
Спецификации
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
7.7 μA
Series
FT
Equivalent Series Resistance
850mΩ
Automotive Standard
AEC-Q200
Dissipation Factor
200%
Детайли за продукта
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
€ 2,87
€ 0,287 Each (In a Pack of 10) (ex VAT)
Стандарт
10
€ 2,87
€ 0,287 Each (In a Pack of 10) (ex VAT)
Стандарт
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 0,287 | € 2,87 |
100 - 490 | € 0,193 | € 1,93 |
500 - 990 | € 0,146 | € 1,46 |
1000 - 1990 | € 0,124 | € 1,24 |
2000+ | € 0,12 | € 1,20 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
22µF
Voltage
35V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Length
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lead Pitch
1mm
Lifetime
2000h
Tolerance
±20%
Polarised
Polar
Ripple Current
160mA
Leakage Current
7.7 μA
Series
FT
Equivalent Series Resistance
850mΩ
Automotive Standard
AEC-Q200
Dissipation Factor
200%
Детайли за продукта
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.