Технически документи
Спецификации
Brand
PanasonicCapacitance
33µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1mm
Tolerance
±20%
Ripple Current
160mA
Automotive Standard
AEC-Q200
Leakage Current
8.2 μA
Equivalent Series Resistance
850mΩ
Series
FT SMD
Polarised
Polar
Детайли за продукта
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.
€ 58,38
€ 0,117 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
€ 58,38
€ 0,117 Each (Supplied on a Reel) (ex VAT)
Производствен пакет (Ролка)
500
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
500 - 990 | € 0,117 | € 1,17 |
1000 - 1990 | € 0,114 | € 1,14 |
2000+ | € 0,111 | € 1,11 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
33µF
Voltage
25V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
4 (Dia.) x 5.8mm
Height
5.8mm
Minimum Operating Temperature
-55°C
Diameter
4mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Lead Pitch
1mm
Tolerance
±20%
Ripple Current
160mA
Automotive Standard
AEC-Q200
Leakage Current
8.2 μA
Equivalent Series Resistance
850mΩ
Series
FT SMD
Polarised
Polar
Детайли за продукта
FT High Temperature Reflow Series
Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.
AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount
Applications
Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.