Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C681AP

Номер на артикул на RS: 240-3818Марка: Panasonic№ по каталога на производителя: EEEFT1C681APDistrelec Article No.: 16725291
brand-logo

Технически документи

Спецификации

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Automotive Standard

AEC-Q200

Series

FT SMD

Polarised

Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 189,57

€ 0,379 Each (On a Reel of 500) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C681AP

€ 189,57

€ 0,379 Each (On a Reel of 500) (ex VAT)

Panasonic 680μF Aluminium Electrolytic Capacitor 16V dc, Surface Mount - EEEFT1C681AP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

680µF

Voltage

16V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 10.2mm

Length

10.2mm

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.1mm

Automotive Standard

AEC-Q200

Series

FT SMD

Polarised

Polar

Tolerance

±20%

Страна на произход

Malaysia

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more