Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J221AR

Номер на артикул на RS: 103-4766Марка: Panasonic№ по каталога на производителя: EEEFT0J221AR
brand-logo

Технически документи

Спецификации

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

240mA

Leakage Current

13.8 μA

Tolerance

±20%

Series

FT SMD

Equivalent Series Resistance

360mΩ

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 140,24

€ 0,14 Each (On a Reel of 1000) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J221AR

€ 140,24

€ 0,14 Each (On a Reel of 1000) (ex VAT)

Panasonic 220μF Aluminium Electrolytic Capacitor 6.3V dc, Surface Mount - EEEFT0J221AR
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Ролка
1000 - 1000€ 0,14€ 140,24
2000 - 3000€ 0,134€ 134,30
4000 - 7000€ 0,131€ 130,74
8000 - 11000€ 0,127€ 127,17
12000+€ 0,124€ 123,60

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

5 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

5mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

1.5mm

Automotive Standard

AEC-Q200

Ripple Current

240mA

Leakage Current

13.8 μA

Tolerance

±20%

Series

FT SMD

Equivalent Series Resistance

360mΩ

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FT High Temperature Reflow Series

Panasonic FT Series Type V capacitors offer a miniaturised solution and low ESR. They are one size smaller than the Panasonic FK Series. These electrolytic capacitors feature excellent endurance of 2000 hours at +105°C. FT Type V surface mount capacitors can withstand high reflow temperatures for extended periods.

AEC-Q200 qualified (some deviations apply)
Compact size
High reliability
Long life
High ripple current
Surface Mount

Applications

Panasonic FT Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for automotive applications such as climate control, wiper control, steering column and keyless entry. Other automotive uses include airbag control and navigation systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more