Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP

Номер на артикул на RS: 747-9208Марка: Panasonic№ по каталога на производителя: EEEFPE101XAP
brand-logo

Технически документи

Спецификации

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

160mΩ

Series

FP SMD

Polarised

Polar

Ripple Current

600mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 179,70

€ 0,20 Each (On a Reel of 900) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP

€ 179,70

€ 0,20 Each (On a Reel of 900) (ex VAT)

Panasonic 100μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFPE101XAP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

100µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 7.7mm

Height

7.7mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

160mΩ

Series

FP SMD

Polarised

Polar

Ripple Current

600mA

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Страна на произход

Malaysia

Детайли за продукта

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more