Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V331AP

Номер на артикул на RS: 747-9248Марка: Panasonic№ по каталога на производителя: EEEFP1V331AP
brand-logo

Технически документи

Спецификации

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

1.19A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FP SMD

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 193,59

€ 0,387 Each (On a Reel of 500) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V331AP

€ 193,59

€ 0,387 Each (On a Reel of 500) (ex VAT)

Panasonic 330μF Aluminium Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V331AP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Capacitance

330µF

Voltage

35V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 10.2mm

Height

10.2mm

Minimum Operating Temperature

-55°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Ripple Current

1.19A

Leakage Current

0.01 CV or 3 μA

Tolerance

±20%

Equivalent Series Resistance

60mΩ

Series

FP SMD

Polarised

Polar

Страна на произход

Malaysia

Детайли за продукта

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more