Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AP

Номер на артикул на RS: 568-761Марка: Panasonic№ по каталога на производителя: EEEFP1E470AP
brand-logo

Технически документи

Спецификации

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

260mΩ

Series

FP SMD

Ripple Current

300mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Детайли за продукта

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount

Applications

Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 2,83

€ 0,566 Each (In a Pack of 5) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AP
Изберете тип опаковка

€ 2,83

€ 0,566 Each (In a Pack of 5) (ex VAT)

Panasonic 47μF Aluminium Electrolytic Capacitor 25V dc, Surface Mount - EEEFP1E470AP
Информацията за складовите наличности временно не е налична.
Изберете тип опаковка

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,566€ 2,83
50 - 95€ 0,487€ 2,44
100 - 245€ 0,442€ 2,21
250 - 495€ 0,387€ 1,94
500+€ 0,328€ 1,64

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

47µF

Voltage

25V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Equivalent Series Resistance

260mΩ

Series

FP SMD

Ripple Current

300mA

Leakage Current

3 μA

Polarised

Polar

Tolerance

±20%

Детайли за продукта

FP Series

Panasonic FP Series Type V electrolytic capacitors have 2000 hours endurance at +105°C. Featuring low ESR, these surface mount capacitors offer 30% to 50% less than the Panasonic FK series. These aluminium capacitors can withstand high temperature lead-free reflow for extended periods.

AEC-Q200 qualified (some deviations apply)
Long life
High reliability
High ripple current
Low impedance
Surface mount

Applications

Panasonic FP Series Type V electrolytic capacitors are AEC-Q200 qualified and suitable for use in automotive applications. These Panasonic electrolytic capacitors are recommended for use in industrial infrastructure in motor drivers, inverters, measuring instruments, power supplies, HEMS, BEMS and FEMS. Other suitable applications include ICT applications such as PCs, base stations, data centres, non-contact charge. FP Series Type V aluminium capacitors can be utilised in home appliances including air conditioners, white goods and home information appliances. Other uses include OA equipment, lighting, medical equipment, electric tools and power management, safety, infotainment and comfort accessories in automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от