Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
500mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
FP SMD
Equivalent Series Resistance
180mΩ
Polarised
Polar
Детайли за продукта
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods
€ 219,41
€ 0,219 Each (On a Reel of 1000) (ex VAT)
1000
€ 219,41
€ 0,219 Each (On a Reel of 1000) (ex VAT)
1000
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Ролка |
---|---|---|
1000 - 1000 | € 0,219 | € 219,41 |
2000 - 3000 | € 0,214 | € 213,54 |
4000 - 7000 | € 0,208 | € 207,67 |
8000 - 11000 | € 0,203 | € 202,98 |
12000+ | € 0,197 | € 197,11 |
Технически документи
Спецификации
Brand
PanasonicCapacitance
220µF
Voltage
16V dc
Mounting Type
Surface Mount
Technology
Aluminium Electrolytic
Dimensions
8 (Dia.) x 6.2mm
Height
6.2mm
Minimum Operating Temperature
-55°C
Diameter
8mm
Maximum Operating Temperature
+105°C
Lifetime
2000h
Ripple Current
500mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Series
FP SMD
Equivalent Series Resistance
180mΩ
Polarised
Polar
Детайли за продукта
FP Series reels
Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods