Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A151AP

Номер на артикул на RS: 747-9150Марка: Panasonic№ по каталога на производителя: EEEFP1A151AP
brand-logo

Технически документи

Спецификации

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Series

FP SMD

Equivalent Series Resistance

260mΩ

Polarised

Polar

Ripple Current

300mA

Leakage Current

0.01 CV or 3 μA

Детайли за продукта

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 156,05

€ 0,156 Each (On a Reel of 1000) (ex VAT)

Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A151AP

€ 156,05

€ 0,156 Each (On a Reel of 1000) (ex VAT)

Panasonic 150μF Aluminium Electrolytic Capacitor 10V dc, Surface Mount - EEEFP1A151AP
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от

Технически документи

Спецификации

Capacitance

150µF

Voltage

10V dc

Mounting Type

Surface Mount

Technology

Aluminium Electrolytic

Dimensions

6.3 (Dia.) x 5.8mm

Height

5.8mm

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Tolerance

±20%

Series

FP SMD

Equivalent Series Resistance

260mΩ

Polarised

Polar

Ripple Current

300mA

Leakage Current

0.01 CV or 3 μA

Детайли за продукта

FP Series reels

Full reels of surface mount V type Electrolytic capacitors able to withstand high reflow temperatures for extended periods

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от